Part Details for UB25SKG03N by NKK Switches
Overview of UB25SKG03N by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25SKG03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5019
|
Newark | Low Profile Pushbutton |Nkk Switches UB25SKG03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $15.8600 | Buy Now |
DISTI #
UB25SKG03N-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$6.6175 / $10.0200 | Buy Now |
DISTI #
633-UB25SKG03N
|
Mouser Electronics | Pushbutton Switches SQUARE DPDT ON(ON) PC BODY ONLY .4VA RoHS: Compliant | 0 |
|
$6.6100 / $10.0200 | Order Now |
DISTI #
71045109
|
RS | Switch, P/B, DPDT, ON-(ON),Square, PCB Mount, No Cap,0.4A,28VAC/DC, Straight PC | NKK Switches UB25SKG03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4200 / $10.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
DISTI #
UB25SKG03N
|
TTI | Pushbutton Switches SQUARE DPDT ON(ON) PC BODY ONLY .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2400 / $8.8300 | Buy Now |
DISTI #
UB25SKG03N
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$8.7900 / $10.1400 | RFQ |
Part Details for UB25SKG03N
UB25SKG03N CAD Models
UB25SKG03N Part Data Attributes:
|
UB25SKG03N
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB25SKG03N
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |