Part Details for UB393-700B by SUNON USA
Overview of UB393-700B by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB393-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2051-ND
|
DigiKey | FAN BLOWER 9X3MM VAPO 3VDC WIRE Min Qty: 1250 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6596 | Buy Now |
DISTI #
71327199
|
RS | Fan, Blower, DC,3V,1.17CFM,92A,0.28W,17400RPM,30cmdBA, VAPO,9X9X3mm,2 Leads, IP58 | Sunon Fans UB393-700B RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$22.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5500 / $71.9800 | Buy Now |
DISTI #
000000000005397115
|
Sager | Blowers & Centrifugal Fans Blower, 9x9x3mm, 3VDC, 1.17 L/min, 0.28W, 11.3dBA, 4.44H2O, Vapo, IP58 Min Qty: 1 | 0 |
|
$25.1700 / $28.9300 | Buy Now |