Part Details for UBA2014P/N1,112 by NXP Semiconductors
Overview of UBA2014P/N1,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UBA2014P/N1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8000 |
|
$0.4682 / $2.1280 | Buy Now | |
|
Rochester Electronics | IC CNTL BALLAST 600V 16-DIP RoHS: Compliant Status: Obsolete Min Qty: 1 | 54812 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for UBA2014P/N1,112
UBA2014P/N1,112 CAD Models
UBA2014P/N1,112 Part Data Attributes
|
UBA2014P/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2014P/N1,112
NXP Semiconductors
600 V driver IC for HF fluorescent lamps DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MO-001, SOT-38-1, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 13.6 V | |
Supply Voltage-Min | 12.4 V | |
Supply Voltage-Nom | 13 V | |
Supply Voltage1-Max | 600 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
fmax-Min | 0.09 MHz |