Part Details for UBA2024AP/N1,112 by NXP Semiconductors
Overview of UBA2024AP/N1,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UBA2024AP/N1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half-bridge power IC for CFL lamps RoHS: Compliant Status: Obsolete Min Qty: 1 | 1875 |
|
$0.8896 / $1.0500 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ |
Part Details for UBA2024AP/N1,112
UBA2024AP/N1,112 CAD Models
UBA2024AP/N1,112 Part Data Attributes:
|
UBA2024AP/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2024AP/N1,112
NXP Semiconductors
Half-bridge power IC for CFL lamps DIP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SOT97-1, SC-504-8, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT97-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 13.3 V | |
Supply Voltage-Min | 11.7 V | |
Supply Voltage-Nom | 12.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |