Part Details for UBJ220-009 by Cinch Connectivity Solutions
Overview of UBJ220-009 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBJ220-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1132-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
92 In Stock |
|
$59.4100 / $62.9300 | Buy Now |
DISTI #
530-UBJ220-009
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Blkhd Cable Jack 75 Ohm Rear Mt RoHS: Compliant | 10 |
|
$56.5400 / $62.9300 | Buy Now |
Part Details for UBJ220-009
UBJ220-009 CAD Models
UBJ220-009 Part Data Attributes:
|
UBJ220-009
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
UBJ220-009
Cinch Connectivity Solutions
RF BNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR |