Part Details for UBT1H4R7MPD8TD by Nichicon Corporation
Overview of UBT1H4R7MPD8TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1H4R7MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3022
|
Newark | Radials/Tp&ammo |Nichicon UBT1H4R7MPD8TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
493-UBT1H4R7MPD8TDCT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8763 In Stock |
|
$0.1092 / $0.4900 | Buy Now |
DISTI #
UBT1H4R7MPD8TD
|
TME | Capacitor: electrolytic, THT, 4.7uF, 50VDC, Ø8x11.5mm, ±20%, 2000h Min Qty: 3000 | 0 |
|
$0.1310 | RFQ |
Part Details for UBT1H4R7MPD8TD
UBT1H4R7MPD8TD CAD Models
UBT1H4R7MPD8TD Part Data Attributes:
|
UBT1H4R7MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1H4R7MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 85 mA | |
Terminal Pitch | 3.5 mm |