Part Details for UBT2A100MPD8TA by Nichicon Corporation
Overview of UBT2A100MPD8TA by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2A100MPD8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3045
|
Newark | Radials/Tp&ammo |Nichicon UBT2A100MPD8TA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1820 | Buy Now |
DISTI #
493-UBT2A100MPD8TATB-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Box (TB) |
1000 In Stock |
|
$0.1489 / $0.1947 | Buy Now |
DISTI #
647-UBT2A100MPD8TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1580 / $0.7100 | Order Now |
DISTI #
UBT2A100MPD8TA
|
TME | Capacitor: electrolytic, THT, 10uF, 100VDC, Ø8x11.5mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.1760 | RFQ |
Part Details for UBT2A100MPD8TA
UBT2A100MPD8TA CAD Models
UBT2A100MPD8TA Part Data Attributes
|
UBT2A100MPD8TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2A100MPD8TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 5 mm |