Part Details for UC-TMF10 by Phoenix Contact
Overview of UC-TMF10 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC-TMF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0818124
|
TTI | Terminal Block Tools & Accessories UC-TMF 10 UNICARD 48 SECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 413 In Stock |
|
$6.2400 / $7.9800 | Buy Now |
Part Details for UC-TMF10
UC-TMF10 CAD Models
UC-TMF10 Part Data Attributes:
|
UC-TMF10
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UC-TMF10
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for UC-TMF10
This table gives cross-reference parts and alternative options found for UC-TMF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC-TMF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0818124 | Terminal Block Accessory | Phoenix Contact | UC-TMF10 vs 0818124 |