Part Details for UC1612J by Texas Instruments
Overview of UC1612J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UC1612J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC1612J-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 8SOIC Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
228 In Stock |
|
$7.7800 | Buy Now |
|
Rochester Electronics | UC1612 - Rectifier Diode, Schottky, 1 Phase, 2 Element, 50V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 228 |
|
$6.6700 / $7.8500 | Buy Now |
Part Details for UC1612J
UC1612J CAD Models
UC1612J Part Data Attributes:
|
UC1612J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1612J
Texas Instruments
SILICON, RECTIFIER DIODE, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW FORWARD VOLTAGE | |
Application | EFFICIENCY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CDIP-T8 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UC1612J
This table gives cross-reference parts and alternative options found for UC1612J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1612J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3612J | SILICON, RECTIFIER DIODE | Texas Instruments | UC1612J vs UC3612J |