-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1706J-ND
|
DigiKey | 1.5-A/1.5-A DUAL-CHANNEL GATE DR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | PUSH-PULL BASED MOSFET DRIVER, 1.5A, TTL, CDIP16 | 9 |
|
$24.0000 | Buy Now |
|
Ameya Holding Limited | 2027 |
|
RFQ | ||
|
Chip1Cloud | Dual Output Driver | 1770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1706J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1706J
Texas Instruments
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | PUSH-PULL BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.13 µs | |
Turn-on Time | 0.14 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1706J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1706J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961101EX | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP16, | Unitrode Corporation | UC1706J vs 5962-8961101EX |
UC2706J | Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-input structure 16-CDIP -40 to 85 | Texas Instruments | UC1706J vs UC2706J |
5962-8961101EA | Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1706J vs 5962-8961101EA |
UC1706J/80891 | 1A 2 CHANNEL, PUSH-PULL BASED MOSFET DRIVER, CDIP16, HERMETICALLY SEALED, CERAMIC, DIP-16 | Texas Instruments | UC1706J vs UC1706J/80891 |
5962-8961101EA | 1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125 | Texas Instruments | UC1706J vs 5962-8961101EA |