-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency linear regulator 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1834J-ND
|
DigiKey | HIGH EFFICIENCY LINEAR REGULATOR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 9577 |
|
RFQ | ||
|
Chip1Cloud | High Efficiency Linear Regulator | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1834J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1834J
Texas Instruments
High efficiency linear regulator 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 1.515 V | |
Output Voltage-Min | 1.485 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.15V | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1834J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1834J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774201EA | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1834J vs 5962-8774201EA |
UC3834N | High Efficiency Linear Regulator 16-PDIP 0 to 70 | Texas Instruments | UC1834J vs UC3834N |
UC1834J883B | High efficiency linear regulator 16-CDIP -55 to 125 | Texas Instruments | UC1834J vs UC1834J883B |
UC2834J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1834J vs UC2834J |
UC1834J/883 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIL-16 | Texas Instruments | UC1834J vs UC1834J/883 |
UC2834J | High Efficiency Linear Regulator 16-CDIP -40 to 85 | Texas Instruments | UC1834J vs UC2834J |
5962-8774201VEX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERDIP-16 | Texas Instruments | UC1834J vs 5962-8774201VEX |
UC1834JQMLV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1834J vs UC1834JQMLV |
UC2834N | High Efficiency Linear Regulator 16-PDIP -40 to 85 | Texas Instruments | UC1834J vs UC2834N |
UC3834J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1834J vs UC3834J |