-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6362
|
Newark | Pwm Controller, 450Khz, 8V-40V, Soic-16, Input Voltage:40V, Output Voltage:60V, Output Current:200Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:450Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2524ADW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $3.0500 | Buy Now |
DISTI #
2156-UC2524ADW-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9241 In Stock |
|
$1.1600 | Buy Now |
DISTI #
296-11151-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
215 In Stock |
|
$1.0583 / $2.4000 | Buy Now |
DISTI #
595-UC2524ADW
|
Mouser Electronics | Switching Controllers Advanced Regulating RoHS: Compliant | 691 |
|
$1.0300 / $2.2100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | UC2524A Advanced Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 9241 |
|
$0.9991 / $1.1800 | Buy Now |
DISTI #
UC2524ADW
|
TME | IC: PMIC, PWM controller, SO16-W, -40÷85°C, 7.5÷40V, tube, SMPS Min Qty: 1 | 0 |
|
$1.4300 / $2.0000 | RFQ |
|
Ameya Holding Limited | UC2524ADW PWM 电压模式控制器, 双, 升压、反激式、全桥/半桥, 200 mA, 16针 SOIC封装 | 1430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2524ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2524ADW
Texas Instruments
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 450 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2524ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2524ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3524ADWG4 | Advanced Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | UC2524ADW vs UC3524ADWG4 |
LM3524DMX | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SMT-16, Switching Regulator or Controller | National Semiconductor Corporation | UC2524ADW vs LM3524DMX |
LM3524DMWC | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, UUC, WAFER, Switching Regulator or Controller | National Semiconductor Corporation | UC2524ADW vs LM3524DMWC |
UC2524ADWTR | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2524ADW vs UC2524ADWTR |
UC2524ADWG4 | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2524ADW vs UC2524ADWG4 |
CS3524AGDW16 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO16, SOP-16 | Rochester Electronics LLC | UC2524ADW vs CS3524AGDW16 |
UC3524ADW | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2524ADW vs UC3524ADW |
LM3524DM | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SMT-16, Switching Regulator or Controller | National Semiconductor Corporation | UC2524ADW vs LM3524DM |
UC3524ADWTRG4 | Advanced Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | UC2524ADW vs UC3524ADWTRG4 |
LM3524DM/NOPB | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SMT-16, Switching Regulator or Controller | National Semiconductor Corporation | UC2524ADW vs LM3524DM/NOPB |