-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7083
|
Newark | Regulating Pwm, 40V, 16-Dip, Input Volta, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2524AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.2900 | Buy Now |
DISTI #
296-11152-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1260 In Stock |
|
$1.1397 / $2.5900 | Buy Now |
DISTI #
595-UC2524AN
|
Mouser Electronics | Switching Controllers Advanced Regulating RoHS: Compliant | 3412 |
|
$1.1200 / $2.5900 | Buy Now |
|
Bristol Electronics | 971 |
|
RFQ | ||
|
Rochester Electronics | UC2524A Advanced Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
UC2524AN
|
TME | IC: PMIC, PWM controller, DIP16, -40÷85°C, 7.5÷40V, tube, SMPS Min Qty: 1 | 0 |
|
$1.6500 / $2.3100 | RFQ |
|
Ameya Holding Limited | PDIP 16/I°/ADVANCED REGULATING PULSE WIDTH MODULATORS | 21675 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2524AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2524AN
Texas Instruments
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 450 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for UC2524AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2524AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3524AGN16 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDIP16, DIP-16 | Rochester Electronics LLC | UC2524AN vs CS3524AGN16 |
CS3524AGN16 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP16 | onsemi | UC2524AN vs CS3524AGN16 |
CS-3524AN16 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP16, | Cherry Semiconductor Corporation | UC2524AN vs CS-3524AN16 |