Part Details for UC2524DW by Unitrode Corporation
Overview of UC2524DW by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2524DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC2524 Advanced Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for UC2524DW
UC2524DW CAD Models
UC2524DW Part Data Attributes
|
UC2524DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2524DW
Unitrode Corporation
Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |