-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC2525ANG4
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 300 |
|
$1.1000 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2525ANG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525ANG4
Texas Instruments
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2525ANG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2525ANG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | UC2525ANG4 vs 5962-8951101EX |
SG3525ANG | PWM Controller, PDIP-16, 25-TUBE | onsemi | UC2525ANG4 vs SG3525ANG |
UC2525AJ | Regulating Pulse Width Modulators 16-CDIP -25 to 85 | Texas Instruments | UC2525ANG4 vs UC2525AJ |
LT1525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | UC2525ANG4 vs LT1525AJ |
5962-8951101EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC2525ANG4 vs 5962-8951101EX |
SG1525AJ | Switching Controller, 0.4A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Rochester Electronics LLC | UC2525ANG4 vs SG1525AJ |
SG3525AN | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | UC2525ANG4 vs SG3525AN |
5962-8951101EX | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC2525ANG4 vs 5962-8951101EX |
UC2525AN | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | UC2525ANG4 vs UC2525AN |
5962-8951103EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC2525ANG4 vs 5962-8951103EX |