Part Details for UC2572D by Unitrode Corporation
Overview of UC2572D by Unitrode Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2572D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2572D-ND
|
DigiKey | UC2572 NEGATIVE OUTPUT FLYBACK P Min Qty: 88 Container: Bulk MARKETPLACE PRODUCT |
547 In Stock |
|
$3.4100 | Buy Now |
|
Bristol Electronics | 444 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 12 |
|
$3.5100 / $7.0200 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 77 |
|
$2.9600 / $4.4400 | Buy Now |
|
Rochester Electronics | UC2572 Negative output Flyback pulse width modulator RoHS: Compliant Status: Active Min Qty: 1 | 547 |
|
$2.9300 / $3.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 45 |
|
RFQ |
Part Details for UC2572D
UC2572D CAD Models
UC2572D Part Data Attributes:
|
UC2572D
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2572D
Unitrode Corporation
Switching Controller Voltage-mode 0.7A 100kHz Switching Freq-Max BIPolar PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |