Part Details for UC2879DWTR by Rochester Electronics LLC
Overview of UC2879DWTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2879DWTR
UC2879DWTR CAD Models
UC2879DWTR Part Data Attributes
|
UC2879DWTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2879DWTR
Rochester Electronics LLC
0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UC2879DWTR
This table gives cross-reference parts and alternative options found for UC2879DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2879DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2879DW | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC2879DWTR vs UC2879DW |
UC2879DWTR | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC2879DWTR vs UC2879DWTR |
UC3879DW | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTR vs UC3879DW |
UC3879DWG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTR vs UC3879DWG4 |
UC3879DWTRG4 | Phase Shift Resonant Controller 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTR vs UC3879DWTRG4 |
UC2879DWTRG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC2879DWTR vs UC2879DWTRG4 |
UC3879DWTR | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTR vs UC3879DWTR |