Part Details for UC3548N by Texas Instruments
Overview of UC3548N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3548N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1388 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for UC3548N
UC3548N CAD Models
UC3548N Part Data Attributes:
|
UC3548N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3548N
Texas Instruments
Primary Side PWM Controller 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3548N
This table gives cross-reference parts and alternative options found for UC3548N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3548N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2548J | Switching Controller, Voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3548N vs UC2548J |
UC2548N | Switching Controller, Voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC3548N vs UC2548N |
UC3548N | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC3548N vs UC3548N |
UC1548J | Switching Controller, Voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3548N vs UC1548J |
UC2548J | Switching Controller, Voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC3548N vs UC2548J |
UC1548J | Switching Controller, Voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC3548N vs UC1548J |