Part Details for UC382TDKTTT-2 by Texas Instruments
Overview of UC382TDKTTT-2 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC382TDKTTT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16020-1-ND
|
DigiKey | IC REG LIN 2.1V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$4.1709 / $7.3500 | Buy Now |
DISTI #
595-UC382TDKTTT-2
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Resp 3 Amp LDO RoHS: Compliant | 71 |
|
$4.1700 / $7.3500 | Buy Now |
|
Rochester Electronics | UC382 3-A, Fast LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7550 |
|
$3.7900 / $4.4600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.1V 3A DDPAK | 40 |
|
RFQ |
Part Details for UC382TDKTTT-2
UC382TDKTTT-2 CAD Models
UC382TDKTTT-2 Part Data Attributes
|
UC382TDKTTT-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC382TDKTTT-2
Texas Instruments
3-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-DDPAK/TO-263 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.004% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.121 V | |
Output Voltage1-Min | 2.079 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 8.925 mm |
Alternate Parts for UC382TDKTTT-2
This table gives cross-reference parts and alternative options found for UC382TDKTTT-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC382TDKTTT-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC382TDKTTT-2G3 | Single Output LDO, 3.0A, Fixed(2.1V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC382TDKTTT-2 vs UC382TDKTTT-2G3 |
UC382TDTR-2G3 | 2.1V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC382TDKTTT-2 vs UC382TDTR-2G3 |