Part Details for UC3841DW by Unitrode Corporation
Overview of UC3841DW by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3841DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO18 | 4 |
|
$9.4050 / $12.5400 | Buy Now |
|
Quest Components | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO18 | 1 |
|
$12.6000 | Buy Now |
Part Details for UC3841DW
UC3841DW CAD Models
UC3841DW Part Data Attributes:
|
UC3841DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3841DW
Unitrode Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO18,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 14 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |