Part Details for UC3871DWTR by Unitrode Corporation
Overview of UC3871DWTR by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UC3871DWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3871DWTR-ND
|
DigiKey | 0.1A, 78KHZ BIPOLAR, PDSO18 Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$6.9900 | Buy Now |
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PDSO18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$6.0000 / $7.0500 | Buy Now |
Part Details for UC3871DWTR
UC3871DWTR CAD Models
UC3871DWTR Part Data Attributes
|
UC3871DWTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3871DWTR
Unitrode Corporation
Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, PDSO18,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.475 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 14 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |