Part Details for UCA2E100MPD (ALTERNATE: 7394517P) by Nichicon Corporation
Overview of UCA2E100MPD (ALTERNATE: 7394517P) by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2E100MPD (ALTERNATE: 7394517P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70409848
|
RS | Capacitor Aluminum Electrolytic, 10000h 10 (Dia.) x 20mm, 10uf 250VDC, CA Series | Nichicon UCA2E100MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$0.1800 | Buy Now |