-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectifier controller With Ultra Low Standby current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7803
|
Newark | Mosfet Driver, High Side, Sot-23-6, Driver Configuration:High Side, Peak Output Current:1A, Supply Voltage Min:3.75V, Supply Voltage Max:28V, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC24630DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
296-41977-1-ND
|
DigiKey | IC REG CTRLR FLYBK ISO 6SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1388 In Stock |
|
$0.5999 / $1.5500 | Buy Now |
DISTI #
595-UCC24630DBVT
|
Mouser Electronics | Gate Drivers UCC24630 Sync Rectifier Controller RoHS: Compliant | 14922 |
|
$0.5800 / $1.5500 | Buy Now |
|
Rochester Electronics | UCC24630 Synchronous Rectifier Controller With Ultra Low Standby Current RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.5752 / $0.6767 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK ISO 6SOT23 | 7200 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR FLYBK ISO 6SOT23 | 18000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR FLYBK ISO 6SOT23 | 245 |
|
$0.7669 / $1.2970 | Buy Now |
|
Win Source Electronics | IC REG CTRLR FLYBK ISO 6SOT23 | 21296 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC24630DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC24630DBVT
Texas Instruments
Synchronous rectifier controller With Ultra Low Standby current 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC24630DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC24630DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC24630DBVR | Synchronous rectifier controller With Ultra Low Standby current 6-SOT-23 -40 to 125 | Texas Instruments | UCC24630DBVT vs UCC24630DBVR |