-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28913-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16973 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
595-UCC27201ADR
|
Mouser Electronics | Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drv RoHS: Compliant | 1952 |
|
$1.0700 / $2.5600 | Buy Now |
DISTI #
UCC27201ADR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, SO8, 3A, Ch: 2, 8÷17VDC Min Qty: 1 | 0 |
|
$1.6900 / $2.6700 | RFQ |
|
Ameya Holding Limited | IC DVR HIGH/LOW SIDE 3A 8SOIC | 16156 |
|
RFQ | |
|
LCSC | Half Bridge 2 MOSFET 3A 8ns 7ns 8V17V 3A SOIC-8 Gate Drivers ROHS | 1047 |
|
$0.4047 / $0.5844 | Buy Now |
|
Win Source Electronics | 120-V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver | IC DVR HIGH/LOW SIDE 3A 8SOIC | 203740 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27201ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27201ADR
Texas Instruments
3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SOIC -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.007 µs | |
Turn-on Time | 0.007 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27201ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27201ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27201AD | 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SOIC -40 to 140 | Texas Instruments | UCC27201ADR vs UCC27201AD |