-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12534-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
471 In Stock |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
595-UCC27325D
|
Mouser Electronics | Gate Drivers Dual 4 A Peak High Speed Low-Side RoHS: Compliant | 509 |
|
$0.7950 / $1.8700 | Buy Now |
DISTI #
A01:0375_00023057
|
Arrow Electronics | Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks Date Code: 2301 | Asia - 450 |
|
$0.7537 / $1.2017 | Buy Now |
|
Rochester Electronics | UCC27325 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$0.7810 / $0.9188 | Buy Now |
DISTI #
UCC27325D
|
TME | IC: driver, MOSFET half-bridge, low-side,gate driver, SO8, 4.5A Min Qty: 1 | 100 |
|
$1.1500 / $1.7200 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers | 10854 |
|
RFQ | |
|
Chip1Cloud | DUAL 4-A PEAK HIGH SPEED LOW-SIDE POWER MOSFET DRIVERS | 1780 |
|
RFQ | |
DISTI #
C1S746200567407
|
Chip1Stop | Driver 4.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27325D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27325D
Texas Instruments
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27325D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27325D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27325DRG4 | 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | UCC27325D vs UCC27325DRG4 |
UCC37325DG4 | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 | Texas Instruments | UCC27325D vs UCC37325DG4 |
UCC27425DRG4 | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC27325D vs UCC27425DRG4 |
UCC27425DG4 | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC27325D vs UCC27425DG4 |
UCC27425DR | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC27325D vs UCC27425DR |
UCC37325DRG4 | 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | UCC27325D vs UCC37325DRG4 |
UCC27325DR | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125 | Texas Instruments | UCC27325D vs UCC27325DR |