-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0945
|
Newark | Ic, Mosfet Driver, Low Side, Pdip-8, Driver Configuration:Low Side, Peak Output Current:4A, Supply Voltage Min:4V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:35Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27424P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
87H4675
|
Newark | Mosfet Driver, Low-Side, Dip-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Non-Inverting, Source Current:4A, Sink Current:4A, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27424P Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
296-15869-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4133 In Stock |
|
$0.7117 / $1.6100 | Buy Now |
DISTI #
595-UCC27424P
|
Mouser Electronics | Gate Drivers DUAL 4A MOSFET DRIVER RoHS: Compliant | 806 |
|
$0.5370 / $1.3800 | Buy Now |
DISTI #
V99:2348_07429075
|
Arrow Electronics | Driver 4A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1840 | Americas - 2 |
|
$0.5592 / $0.8680 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Rochester Electronics | UCC27424 Dual 4A MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 5540 |
|
$0.5157 / $0.6067 | Buy Now |
DISTI #
UCC27424P
|
TME | IC: driver, MOSFET half-bridge, low-side,gate driver, DIP8, -4÷4A Min Qty: 1 | 38 |
|
$1.3600 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, DIP8, 4A, Channels: 2, 4÷15VDC | 59209 |
|
RFQ | |
|
Chip1Cloud | IC MOSFET DVR DUAL HS 4A 8-DIP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27424P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27424P
Texas Instruments
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-PDIP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC27424P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27424P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC37324P | 4-A/4-A dual-channel gate driver with non-inverting inputs 8-PDIP 0 to 70 | Texas Instruments | UCC27424P vs UCC37324P |
UCC27423PE4 | 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | UCC27424P vs UCC27423PE4 |
UCC37324PE4 | 4-A/4-A dual-channel gate driver with non-inverting inputs 8-PDIP 0 to 70 | Texas Instruments | UCC27424P vs UCC37324PE4 |
UCC27424PE4 | Dual 4A MOSFET Driver 8-PDIP -40 to 105 | Texas Instruments | UCC27424P vs UCC27424PE4 |
UCC27423P | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-PDIP -40 to 105 | Texas Instruments | UCC27424P vs UCC27423P |