-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7071
|
Newark | Pwm Controller, Current Mode, Soic-8, Input Voltage:-, Output Voltage:4.06V, Output Current:1A, Supply Voltage Min:3.6V, Supply Voltage Max:12V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2803D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3800 / $3.2800 | Buy Now |
DISTI #
296-11386-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2001 In Stock |
|
$1.4059 / $2.8600 | Buy Now |
DISTI #
2156-UCC2803D-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1793 In Stock |
|
$1.3800 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, SOP | 64 |
|
$3.4600 / $5.1900 | Buy Now |
|
Rochester Electronics | UCC2803 Low-Power BiCMOS Current-Mode PWM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1793 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
UCC2803D
|
TME | IC: PMIC, PWM controller, 1A, 1MHz, SO8, boost, Uin: 1.95÷2.05V, tube Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 239 |
|
$3.3093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2803D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2803D
Texas Instruments
12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2803D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2803D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2803DTR | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 | Texas Instruments | UCC2803D vs UCC2803DTR |
UCC3803DG4 | Low-Power BiCMOS Current-Mode PWM 8-SOIC 0 to 70 | Texas Instruments | UCC2803D vs UCC3803DG4 |
UCC3803DG4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2803D vs UCC3803DG4 |
UCC2803D/81400G4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | UCC2803D vs UCC2803D/81400G4 |
UCC2803DTR/81400 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | UCC2803D vs UCC2803DTR/81400 |
UCC3803DTRG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2803D vs UCC3803DTRG4 |
UCC3803D | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2803D vs UCC3803D |
UCC3803D | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2803D vs UCC3803D |