-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34750-5-ND
|
DigiKey | IC PFC CTLR CCM ADJUSTABL 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
64 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-UCC28070DW
|
Mouser Electronics | Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller RoHS: Compliant | 343 |
|
$2.1500 / $4.3500 | Buy Now |
DISTI #
UCC28070DW
|
TME | IC: PMIC, PFC controller, SO20, -40÷85°C, Usup: 10.2÷21V, tube, SMPS Min Qty: 1 | 0 |
|
$3.1500 / $4.4100 | RFQ |
|
Ameya Holding Limited | SOIC 20/I°/TWO-PHASE INTERLEAVED CCM PFC CONTROLLER | 42108 |
|
RFQ | |
|
Win Source Electronics | Interleaving Continuous Conduction Mode PFC Controller | IC PFC CONTROLLER CCM 20SOIC | 96489 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28070DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28070DW
Texas Instruments
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC28070DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28070DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28070DWR | Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85 | Texas Instruments | UCC28070DW vs UCC28070DWR |