-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11393-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
729 In Stock |
|
$3.0278 / $6.0300 | Buy Now |
DISTI #
595-UCC2807D-1
|
Mouser Electronics | Switching Controllers Programmable Maximum Duty Cycle RoHS: Compliant | 225 |
|
$3.0200 / $6.0300 | Buy Now |
DISTI #
UCC2807D-1
|
TME | IC: PMIC, PWM controller, SO8, -40÷85°C, Usup: 7.2÷13.5V, tube, SMPS Min Qty: 1 | 0 |
|
$3.7800 / $5.2900 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK PWM 8SOIC | 16575 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2807D-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2807D-1
Texas Instruments
Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2807D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2807D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3807DTR-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2807D-1 vs UCC3807DTR-1 |
UCC2807DTR-1G4 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807DTR-1G4 |
UCC2807D-1G4 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807D-1G4 |
UCC2807DTR-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1 vs UCC2807DTR-1 |
UCC3807D-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2807D-1 vs UCC3807D-1 |
UCC2807D-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2807D-1 vs UCC2807D-1 |
UCC3807DTR-1 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC 0 to 70 | Texas Instruments | UCC2807D-1 vs UCC3807DTR-1 |
UCC3807DTR-1G4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC2807D-1 vs UCC3807DTR-1G4 |