Part Details for UCC28742EVM-001 by Texas Instruments
Overview of UCC28742EVM-001 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28742EVM-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50708-ND
|
DigiKey | DEVELOPMENT INTERFACE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$118.8000 | Buy Now |
DISTI #
595-UCC28742EVM-001
|
Mouser Electronics | Power Management IC Development Tools UCC28742EVM-001 | 6 |
|
$131.6600 / $131.6700 | Buy Now |
DISTI #
V99:2348_21874216
|
Arrow Electronics | UCC28742 AC to DC Switching Converter 4.75VDC to 5.25VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1821 | Americas - 3 |
|
$7.2060 / $28.5737 | Buy Now |