-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 70°C 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC383T-ADJ-TI-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21713 In Stock |
|
$5.2600 | Buy Now |
DISTI #
296-8158-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9645 / $8.7500 | Buy Now |
DISTI #
595-UCC383T-ADJ
|
Mouser Electronics | LDO Voltage Regulators Low Power 3 Ampere RoHS: Compliant | 42 |
|
$5.5600 / $8.7500 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$6.6748 / $10.8240 | Buy Now | |
|
Rochester Electronics | UCC383 Low-Dropout, 3A, Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 21713 |
|
$4.5100 / $5.3100 | Buy Now |
DISTI #
UCC383T-ADJ
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷8.5V, 3A, TO220-5, THT Min Qty: 1 | 0 |
|
$6.9200 / $9.6800 | RFQ |
|
Ameya Holding Limited | UCC383T-ADJ , LDO 电压调节器, 可调整的输出, 3A, 1.22 → 8.5 V输出 ±2.5%, 5针 TO-220封装 | 1564 |
|
RFQ | |
|
Chip1Cloud | LOW DROPOUT 3-A LINEAR REGULATOR FAMILY | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC383T-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC383T-ADJ
Texas Instruments
3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 70°C 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.031 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for UCC383T-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC383T-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC283T-ADJ | 3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 5-TO-220 | Texas Instruments | UCC383T-ADJ vs UCC283T-ADJ |