Part Details for UCC383TDKTTT-5 by Texas Instruments
Overview of UCC383TDKTTT-5 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC383TDKTTT-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC383TDKTTT-5-ND
|
DigiKey | IC REG LIN 5V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32500 In Stock |
|
$4.4100 | Buy Now |
DISTI #
296-16029-1-ND
|
DigiKey | IC REG LIN 5V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57 In Stock |
|
$4.1709 / $7.3500 | Buy Now |
DISTI #
595-UCC383TDKTTT-5
|
Mouser Electronics | LDO Voltage Regulators Low Power 3 Ampere RoHS: Compliant | 0 |
|
$4.1700 / $7.3500 | Order Now |
|
Quest Components | 20 |
|
$5.4864 / $8.2296 | Buy Now | |
|
Rochester Electronics | UCC383 Low-Dropout, 3A, Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 32500 |
|
$3.7800 / $4.4500 | Buy Now |
|
Ameya Holding Limited | DDPAK 3/C°/LOW POWER 3 AMPERE LOW DROPOUT (LDO) REGULATOR | 1966 |
|
RFQ |
Part Details for UCC383TDKTTT-5
UCC383TDKTTT-5 CAD Models
UCC383TDKTTT-5 Part Data Attributes
|
UCC383TDKTTT-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC383TDKTTT-5
Texas Instruments
3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 70°C 3-DDPAK/TO-263 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 5.15 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.015 mm |
Alternate Parts for UCC383TDKTTT-5
This table gives cross-reference parts and alternative options found for UCC383TDKTTT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC383TDKTTT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC383TDKTTT-5G3 | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 0 to 70 | Texas Instruments | UCC383TDKTTT-5 vs UCC383TDKTTT-5G3 |
UCC383TD-5 | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 0 to 70 | Texas Instruments | UCC383TDKTTT-5 vs UCC383TD-5 |
UCC383TDTR-5G3 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | UCC383TDKTTT-5 vs UCC383TDTR-5G3 |