There are no models available for this part yet.
Overview of UCC5620MWP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UCC5620MWP by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 540 |
|
$3.7900 / $4.4600 | Buy Now |
CAD Models for UCC5620MWP by Texas Instruments
Part Data Attributes for UCC5620MWP by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
GREEN, PLASTIC, SSOP-36
|
Pin Count
|
36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Interface IC Type
|
SCSI BUS TERMINATOR
|
JESD-30 Code
|
R-PDSO-G36
|
JESD-609 Code
|
e4
|
Length
|
15.385 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Signal Lines
|
27
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP36,.4,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Pull-up Resistance-Nom
|
110 Ω
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.64 mm
|
Supply Voltage-Max
|
7 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
4.75 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for UCC5620MWP
This table gives cross-reference parts and alternative options found for UCC5620MWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5620MWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5620MWPTR | 27-LINE 110ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5620MWP vs UCC5620MWPTR |
Related Parts for UCC5620MWP
-
UCC28070APWSwitching Regulator or Controllers
-
UC2903NPower Management Circuits
-
UPA2708GR-E1-APower Field-Effect Transistors
-
UCC5629FQPTRG4Bus Terminators
-
UCC27537DBVRMOSFET Drivers
-
AM26LS31CNSRLine Driver or Receivers
-
UC385T-ADJLinear Regulator ICs
-
THS7530PWPOperational Amplifiers
-
TS5V330PWG4Multiplexers or Switches