Part Details for UCCAD-C130 by Panduit Corp
Overview of UCCAD-C130 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCCAD-C130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2976
|
Newark | Cable Tie Mount, Acetal, Black Rohs Compliant: Yes |Panduit UCCAD-C130 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 9 |
|
$79.5300 / $91.1100 | Buy Now |
DISTI #
298-UCCAD-C130-ND
|
DigiKey | CBL CLIP C-TYPE BLACK CLIP-ON Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
749 In Stock |
|
$0.6575 / $0.9100 | Buy Now |
DISTI #
UCCAD-C130
|
Avnet Americas | Universal Cable Clip Angled Type Cable Down (Alt: UCCAD-C130) Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.4900 | Buy Now |
DISTI #
644-UCCAD-C130
|
Mouser Electronics | Cable Mounting & Accessories Universal Cable Clip Angled type Cable D RoHS: Compliant | 0 |
|
$0.5860 / $0.8400 | Order Now |
DISTI #
PANUCCAD-C130
|
Heilind Electronics | UNIVERSAL CABLE CLIP ANGLED TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$0.4900 / $0.6270 | Buy Now |
DISTI #
UCCAD-C130
|
Avnet Americas | Universal Cable Clip Angled Type Cable Down (Alt: UCCAD-C130) Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.4900 | Buy Now |
DISTI #
UCCAD-C130
|
Avnet Americas | Universal Cable Clip Angled Type Cable Down (Alt: UCCAD-C130) Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.4900 | Buy Now |
DISTI #
000000000006077709
|
Sager | Cable Mounting & Accessories Universal Cable Clip Angled type Cable D Min Qty: 1000 | 0 |
|
$0.4302 / $0.4900 | Buy Now |
DISTI #
3771056
|
element14 Asia-Pacific | CABLE TIE MOUNT, ACETAL, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 9 |
|
$114.1201 / $117.0410 | Buy Now |