Part Details for UCCPD-C130 by Panduit Corp
Overview of UCCPD-C130 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCCPD-C130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2979
|
Newark | Cable Tie Mount, Acetal, Black Rohs Compliant: Yes |Panduit UCCPD-C130 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$78.9000 / $90.3900 | Buy Now |
DISTI #
298-UCCPD-C130-ND
|
DigiKey | CBL CLIP C-TYPE BLACK CLIP-ON Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2805 In Stock |
|
$0.6575 / $0.9100 | Buy Now |
DISTI #
UCCPD-C130
|
Avnet Americas | Universal Cable Clip Parallel Type Cable Down (Alt: UCCPD-C130) Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.4900 | Buy Now |
DISTI #
644-UCCPD-C130
|
Mouser Electronics | Cable Mounting & Accessories Universal Cable Clip Parallel Type Cable RoHS: Compliant | 0 |
|
$0.6350 / $0.9000 | Order Now |
DISTI #
PANUCCPD-C130
|
Heilind Electronics | UNIVERSAL CABLE CLIP PARALLEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $0.5700 | Buy Now |
DISTI #
000000000006077712
|
Sager | Cable Mounting & Accessories Universal Cable Clip Parallel Type Cable Min Qty: 1000 | 0 |
|
$0.4302 / $0.4900 | Buy Now |
DISTI #
10017845
|
TestEquity LLC | Panduit UCCPD-C130 Cable Clip, Parallel, Cable Down, 0.88" x 0.77", Weather Resist, Black, 100/Pcs | 0 |
|
$66.6300 | Buy Now |