Part Details for UCD0J101MCL1GS by Nichicon Corporation
Overview of UCD0J101MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD0J101MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6994
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Nichicon UCD0J101MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
493-6339-1-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
647-UCD0J101MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 RoHS: Compliant | 1730 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
70409290
|
RS | Aluminum Electrolytic Capacitor, 100uF 6.3 V dc, CD Series 2000h 6.3(Dia.)x5.8mm | Nichicon UCD0J101MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2420 | RFQ |
|
Future Electronics | CD Series 6.3 V 100 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
UCD0J101MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 6.3VDC, Ø6.3x5.8mm Min Qty: 10 | 0 |
|
$0.1070 / $0.2370 | RFQ |
DISTI #
UCD0J101MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD0J101MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD0J101MCL1GS
UCD0J101MCL1GS CAD Models
UCD0J101MCL1GS Part Data Attributes:
|
UCD0J101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD0J101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |