Part Details for UCD1C101MCL1GS (ALTERNATE: 7151234P) by Nichicon Corporation
Overview of UCD1C101MCL1GS (ALTERNATE: 7151234P) by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1C101MCL1GS (ALTERNATE: 7151234P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70409319
|
RS | Capacitor Aluminum Electrolytic, 2000h 6.3(Dia.)x5.8mm, 100uF, 16VDC, CD Series | Nichicon UCD1C101MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 200 |
|
$0.3360 / $0.4790 | Buy Now |