-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7034
|
Newark | Capacitor Alum Elect, 220Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD1C221MCL6GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
493-6368-1-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39811 In Stock |
|
$0.1463 / $0.6500 | Buy Now |
DISTI #
647-UCD1C221MCL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 RoHS: Compliant | 7902 |
|
$0.1310 / $0.5800 | Buy Now |
DISTI #
V72:2272_07817215
|
Arrow Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 300mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2236 Container: Cut Strips | Americas - 30 |
|
$0.1404 | Buy Now |
|
Future Electronics | CD Series 220 uF 16 V 105°C Ø8 x 6.2 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$0.1380 / $0.1520 | Buy Now |
DISTI #
30583364
|
Verical | Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 300mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 | Americas - 885 |
|
$0.2900 / $0.3175 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 3333 | 16 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 3333 | 1600 |
|
$0.7875 / $2.2500 | Buy Now |
DISTI #
UCD1C221MCL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.1310 / $0.1690 | Buy Now |
DISTI #
UCD1C221MCL6GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 16VDC, Ø8x6.2mm, ±20% Min Qty: 5000 | 0 |
|
$0.1450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1C221MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1C221MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0352 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |