-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD3138A64PFC-ND
|
DigiKey | IC DGTL PWR CTRLR 80TQFP Min Qty: 18 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
380 In Stock |
|
$16.7600 | Buy Now |
DISTI #
296-39833-5-ND
|
DigiKey | IC DGTL PWR CTRLR 80TQFP Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.8145 | Buy Now |
DISTI #
595-UCD3138A64PFC
|
Mouser Electronics | Power Management Specialized - PMIC Highly Integrated Digital Controller RoHS: Compliant | 86 |
|
$17.3700 / $22.6200 | Buy Now |
|
Rochester Electronics | UCD3138A64 Highly-Integrated Digital Controller for Isolated Power RoHS: Compliant Status: Active Min Qty: 1 | 380 |
|
$14.3800 / $16.9200 | Buy Now |
|
Ameya Holding Limited | IC DGTL PWR CTRLR 80TQFP | 7884 |
|
RFQ | |
|
Chip1Cloud | IC DGTL PWR CTRLR 80TQFP | 10150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD3138A64PFC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138A64PFC
Texas Instruments
Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Bus Compatibility | I2C; SPI; UART | |
Clock Frequency-Max | 2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 43 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 65536 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for UCD3138A64PFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138A64PFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD3138A64PFCR | Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125 | Texas Instruments | UCD3138A64PFC vs UCD3138A64PFCR |