Part Details for UCD7201PWPG4 by Texas Instruments
Overview of UCD7201PWPG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD7201PWPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCD7201PWPG4
|
Mouser Electronics | Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 RoHS: Compliant | 3410 |
|
$2.3600 / $4.7100 | Buy Now |
Part Details for UCD7201PWPG4
UCD7201PWPG4 CAD Models
UCD7201PWPG4 Part Data Attributes
|
UCD7201PWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7201PWPG4
Texas Instruments
Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 4.4 mm |
Alternate Parts for UCD7201PWPG4
This table gives cross-reference parts and alternative options found for UCD7201PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD7201PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD7201PWPR | Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105 | Texas Instruments | UCD7201PWPG4 vs UCD7201PWPR |
UCD7201PWP | Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105 | Texas Instruments | UCD7201PWPG4 vs UCD7201PWP |