-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15.5 V, 2 MHz, 4 A synchronous buck MOSFET™ driver compatible with UCD92xx and improved power on 20-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCD7230ARGWTCT-ND
|
DigiKey | IC REG CTRLR BUCK 20VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$0.9611 / $2.1800 | Buy Now |
DISTI #
595-UCD7230ARGWT
|
Mouser Electronics | Gate Drivers Dig Pwr Comp Synch Buck Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 20VQFN | 1498 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD7230ARGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7230ARGWT
Texas Instruments
15.5 V, 2 MHz, 4 A synchronous buck MOSFET™ driver compatible with UCD92xx and improved power on 20-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |