Part Details for UCD7230PWP by Texas Instruments
Overview of UCD7230PWP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD7230PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD7230PWP-ND
|
DigiKey | IC REG CTRLR BUCK 20HTSSOP Min Qty: 333 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
25830 In Stock |
|
$0.9000 | Buy Now |
DISTI #
UCD7230PWP-ND
|
DigiKey | IC REG CTRLR BUCK 20HTSSOP Min Qty: 333 Lead time: 28 Weeks Container: Tube | Limited Supply - Call |
|
$1.4746 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 4A, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23730 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for UCD7230PWP
UCD7230PWP CAD Models
UCD7230PWP Part Data Attributes:
|
UCD7230PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7230PWP
Texas Instruments
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for UCD7230PWP
This table gives cross-reference parts and alternative options found for UCD7230PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD7230PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD7230PWPT | IC BUF OR INV BASED MOSFET DRIVER, MOSFET Driver | Texas Instruments | UCD7230PWP vs UCD7230PWPT |