-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 V, 15 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39542-1-ND
|
DigiKey | IC REG BUCK 15A 40LQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
668 In Stock |
|
$4.2473 / $7.4900 | Buy Now |
DISTI #
595-UCD74111RVFT
|
Mouser Electronics | Switching Voltage Regulators Hi-Current Sync Buck Pwr Stage RoHS: Compliant | 250 |
|
$4.2400 / $7.4900 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | 605 |
|
RFQ | ||
|
Rochester Electronics | UCD74111 14 V, 15 A synchronous buck power stage with output current monitoring RoHS: Not Compliant Status: Active Min Qty: 1 | 3823 |
|
$3.8600 / $4.5400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 15A SYNC 40LQFN | 2357 |
|
RFQ | |
DISTI #
C1S746203017204
|
Chip1Stop | Synchronous Buck Power Stage 40-Pin LQFN-CLIP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD74111RVFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD74111RVFT
Texas Instruments
14 V, 15 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFN-CLIP, 40 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for UCD74111RVFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD74111RVFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD74111RVFR | 14 V, 15 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125 | Texas Instruments | UCD74111RVFT vs UCD74111RVFR |
UCD74111RVF | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | UCD74111RVFT vs UCD74111RVF |