-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally assisted push pull PWM controller 16-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD8220PWP-ND
|
DigiKey | IC REG CTRLR MULT TOP 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11593 In Stock |
|
$2.4800 | Buy Now |
DISTI #
296-18592-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3051 / $4.5900 | Buy Now |
DISTI #
595-UCD8220PWP
|
Mouser Electronics | Switching Controllers Digitally Assisted Push Pull RoHS: Compliant | 129 |
|
$2.4800 / $4.6000 | Buy Now |
|
Rochester Electronics | UCD8220 Digitally Assisted Push Pull PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 11593 |
|
$2.1300 / $2.5000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR ISO PWM 16-HTSSOP | 26250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD8220PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD8220PWP
Texas Instruments
Digitally assisted push pull PWM controller 16-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCD8220PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD8220PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD8220PWPR | Digitally Assisted Push Pull PWM Controller 16-HTSSOP -40 to 105 | Texas Instruments | UCD8220PWP vs UCD8220PWPR |
UCD8220QPWPRQ1 | Automotive 4.5V to 15.5V digitally Assisted push-pull PWM controller 16-HTSSOP -40 to 125 | Texas Instruments | UCD8220PWP vs UCD8220QPWPRQ1 |