-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Rail Power Supply Sequencer and Monitor with ACPI Support 64-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6359
|
Newark | Power Sequencer/Monitor, 0.05A, Vqfn-64, Threshold Voltage:-, No. Of Supervisors/Monitors:12Monitors, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Reset Type:Active-Low, Digital Ic Case:Vqfn, No. Of Pins:64Pins, Delay Time:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCD90120ARGCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-28446-1-ND
|
DigiKey | IC SUPERVISOR 12 CHANNEL 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
651 In Stock |
|
$7.0214 / $11.0900 | Buy Now |
DISTI #
595-UCD90120ARGCT
|
Mouser Electronics | Supervisory Circuits 12-Rail Pwr Supply Sequencer & Mon RoHS: Compliant | 224 |
|
$6.9500 / $10.5000 | Buy Now |
DISTI #
V72:2272_07430009
|
Arrow Electronics | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1 |
|
$6.7030 | Buy Now |
DISTI #
69203441
|
Verical | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1 |
|
$6.7030 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$5.1562 / $8.2500 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64 | 38 |
|
$8.9910 / $14.5800 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64 | 36 |
|
$7.4250 / $11.0000 | Buy Now |
|
Rochester Electronics | UCD90120A 12-Rail Power Supply Sequencer and Monitor with ACPI Support RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$6.4800 / $7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD90120ARGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD90120ARGCT
Texas Instruments
12-Rail Power Supply Sequencer and Monitor with ACPI Support 64-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |