Power Circuits
UCD9248PFC
Texas Instruments
Description: Digital PWM system controller 80-TQFP -40 to 125

Overview of UCD9248PFC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Electronic Manufacturing Renewable Energy Automotive

Price & Stock for UCD9248PFC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6360
Newark Ic, Dgtl Pwm Ctrlr, Sync, 80Tqfp, Input Voltage:3.6V, Output Voltage:3V, Output Current:6Ma, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tqfp, No. Of Pins:80Pins, Frequency:2Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCD9248PFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $12.1500
  • 10 $11.6100
  • 25 $11.2400
  • 50 $10.6600
  • 100 $10.2700
  • 250 $9.8500
  • 500 $9.6800
$9.6800 / $12.1500 Buy Now
DISTI # 296-25804-ND
DigiKey IC DGTL PWM CTRLR SYNC 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 192
In Stock
  • 1 $12.6600
  • 10 $9.6100
  • 25 $8.8484
  • 96 $8.0309
  • 288 $7.5580
  • 480 $7.3831
  • 960 $7.1824
$7.1824 / $12.6600 Buy Now
DISTI # 595-UCD9248PFC
Mouser Electronics Power Management Specialized - PMIC Digital PWM System Controller RoHS: Compliant 313
  • 1 $10.4100
  • 10 $9.6200
  • 25 $8.7200
  • 96 $7.5800
  • 288 $7.1200
  • 960 $6.8700
$6.8700 / $10.4100 Buy Now
Bristol Electronics   456
RFQ
Quest Components   337
  • 1 $11.4300
  • 107 $8.8900
  • 226 $8.1280
$8.1280 / $11.4300 Buy Now
DISTI # C1S746201489090
Chip1Stop Controller 3V to 3.6V 80-Pin TQFP Tray RoHS: Compliant pbFree: Yes 96
  • 96 $6.1300
$6.1300 Buy Now
DISTI # C1S746203784458
Chip1Stop Controller 3V to 3.6V 80-Pin TQFP Tray RoHS: Compliant pbFree: Yes 47
  • 1 $7.4900
$7.4900 Buy Now

CAD Models for UCD9248PFC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCD9248PFC by Texas Instruments

UCD9248PFC
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
3.6 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
4
Number of Terminals
80
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
55 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. UCD9248PFC
    Texas Instruments
    Digital PWM system controller 80-TQFP -40 to 125
    VS

Alternate Parts for UCD9248PFC

This table gives cross-reference parts and alternative options found for UCD9248PFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9248PFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCD9248PFCR Digital PWM system controller 80-TQFP -40 to 125 Texas Instruments UCD9248PFC vs UCD9248PFCR
Part Number Description Manufacturer Compare
UCD9248PFCR Digital PWM system controller 80-TQFP -40 to 125 Texas Instruments UCD9248PFC vs UCD9248PFCR

Related Parts for UCD9248PFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCD9248PFC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCD9248PFC by Texas Instruments

Select Manufacturer
Which Manufacturer of UCD9248PFC would you like to use for your alert(s)?
  • Please alert me when UCD9248PFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCD9248PFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCD9248PFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCD9248PFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCD9248PFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCD9248PFC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: