Part Details for UCIB1-V316 by Panduit Corp
Overview of UCIB1-V316 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCIB1-V316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7108
|
Newark | Unslotted Ladder Rung, I-Beam Bracket, S Rohs Compliant: Yes |Panduit UCIB1-V316 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $14.0400 | Buy Now |
DISTI #
UCIB1-V316-ND
|
DigiKey | BRACKET UNICLIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$9.2736 / $11.0700 | Buy Now |
DISTI #
UCIB1-V316
|
Avnet Americas | Cable Accessories I-Beam Bracket Stainless Steel Natural - Bulk (Alt: UCIB1-V316) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$6.9307 | Buy Now |
DISTI #
644-UCIB1-V316
|
Mouser Electronics | Cable Mounting & Accessories Unslottd Laddr Rung I-Beam Bracket, S RoHS: Compliant | 0 |
|
$9.4000 / $11.0700 | Order Now |
DISTI #
73743708
|
RS | Cable Cleat Bracket, UC Series, 316L SS, I-Beam Rung | Panduit UCIB1-V316 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8800 / $10.6300 | RFQ |
DISTI #
PANUCIB1-V316
|
Heilind Electronics | UNSLOTTED LADDER RUNG, I-BEAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Uniclip Stainless Steel I-Beam Bracket for use with Unslotted Ladder Rungs. RoHS: Compliant | 16270 Factory Stock |
|
$7.9000 / $9.2100 | Buy Now |
DISTI #
000000000005179922
|
Sager | Cable Mounting & Accessories Unslottd Laddr Rung I-Beam Bracket, S Min Qty: 25 | 0 |
|
$7.2200 / $9.1100 | Buy Now |
|
Master Electronics | Uniclip Stainless Steel I-Beam Bracket for use with Unslotted Ladder Rungs. RoHS: Compliant | 16270 Factory Stock |
|
$7.9000 / $9.2100 | Buy Now |
Part Details for UCIB1-V316
UCIB1-V316 CAD Models
UCIB1-V316 Part Data Attributes:
|
UCIB1-V316
Panduit Corp
Buy Now
|
Compare Parts:
UCIB1-V316
Panduit Corp
|
Samacsys Manufacturer | Panduit |