Part Details for UCL0J102MNL1GS by Nichicon Corporation
Overview of UCL0J102MNL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCL0J102MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8944
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Cl Series Rohs Compliant: Yes |Nichicon UCL0J102MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4280 | Buy Now |
DISTI #
75R6614
|
Newark | Capacitor Alum Elec, 1000Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Cl Series, Product Length:-Rohs Compliant: Yes |Nichicon UCL0J102MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
493-3894-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1638 In Stock |
|
$0.2235 / $0.8200 | Buy Now |
DISTI #
647-UCL0J102MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V1000uF105CSMT AEC-Q200 RoHS: Compliant | 1115 |
|
$0.2230 / $0.8200 | Buy Now |
|
Future Electronics | CL Series 1000 uF 6.3 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 6000Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Bristol Electronics | 8760 |
|
RFQ | ||
DISTI #
UCL0J102MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V1000uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.2140 / $0.2490 | Buy Now |
DISTI #
UCL0J102MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 6.3VDC, Ø8x10mm Min Qty: 2000 | 0 |
|
$0.2580 | RFQ |
DISTI #
UCL0J102MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL0J102MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CL Series 1000 uF 6.3 V 105�C �8 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.2733 / $0.2929 | Buy Now |
Part Details for UCL0J102MNL1GS
UCL0J102MNL1GS CAD Models
UCL0J102MNL1GS Part Data Attributes:
|
UCL0J102MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL0J102MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |