Part Details for UCL1V331MNL1GS by Nichicon Corporation
Overview of UCL1V331MNL1GS by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCL1V331MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R6685
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V331MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
84R9016
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V331MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5110 | Buy Now |
DISTI #
493-3959-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
29358 In Stock |
|
$0.2769 / $0.9300 | Buy Now |
DISTI #
647-UCL1V331MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V330 uF105CSMT AEC-Q200 RoHS: Compliant | 41490 |
|
$0.2770 / $0.7700 | Buy Now |
DISTI #
72038186
|
RS | Aluminum Electrolytic Capacitor- 35volts, 330uF SMD, Low Impediance | Nichicon UCL1V331MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4240 / $0.4980 | RFQ |
|
Future Electronics | CL Series 330 uF 35 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3500Reel |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
30605890
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 1190mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2146 |
|
$0.3662 / $0.4613 | Buy Now |
DISTI #
UCL1V331MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V330 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 33000 In Stock |
|
$0.3320 / $0.3670 | Buy Now |
DISTI #
UCL1V331MNL1GS.
|
TTI | Aluminum Electrolytic Capacitors - SMD 330UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6400 | Buy Now |
DISTI #
UCL1V331MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 35VDC, Ø10x10mm, ±20% Min Qty: 2 | 0 |
|
$0.4070 / $1.1090 | RFQ |
Part Details for UCL1V331MNL1GS
UCL1V331MNL1GS CAD Models
UCL1V331MNL1GS Part Data Attributes:
|
UCL1V331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL1V331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UCL1V331MNL1GS
This table gives cross-reference parts and alternative options found for UCL1V331MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCL1V331MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWZ1V331MCQ1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Nichicon Corporation | UCL1V331MNL1GS vs UWZ1V331MCQ1GS |
VEJ331M1VTR-1010S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Surge Components Inc | UCL1V331MNL1GS vs VEJ331M1VTR-1010S |
CVK-1V331MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | Cal-Chip Electronics | UCL1V331MNL1GS vs CVK-1V331MH10-R |