Part Details for UCLAMP02101ZA.F by Semtech Corporation
Overview of UCLAMP02101ZA.F by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP02101ZA.F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP02101ZA.FTR-ND
|
DigiKey | 2.1V 36PF TYP 15A 0.08R ESD SLP0 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0645 / $0.0800 | Buy Now |
DISTI #
UCLAMP02101ZA.F
|
Avnet Americas | ESD Suppressor TVS 30kV 2-Pin DFN (Alt: UCLAMP02101ZA.F) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0920 | Buy Now |
DISTI #
947-UCLAMP02101ZA.F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2.1V 36PF TYP 15A 0.08R ESD RoHS: Compliant | 0 |
|
$0.0640 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0647 | Buy Now |
DISTI #
UCLAMP02101ZA.F
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UCLAMP02101ZA.F
|
Avnet Silica | ESD Suppressor TVS 30kV 2-Pin DFN (Alt: UCLAMP02101ZA.F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |